323170

Heilind Number:AMP323170
Manufacturer:TE Connectivity
Manufacturer Number:323170
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 6 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323170
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323170

Detailed Description

Enhance your electrical connections with our high-performance SOLIS R HR 6 1/4 Terminal. Designed for efficiency, this Ring Tongue connector features a straight orientation and M6 stud size, ensuring secure attachment in various applications. With an impressive operating temperature range of 343°C (649°F), it guarantees reliable performance even in extreme conditions. Accommodating 6 AWG wire sizes and 10.5 - 16.8 mm² cross-sectional areas, this terminal is suitable for a wide range of projects. Its closed barrel design offers added protection, while its straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal is a dependable choice for professionals in the field. Upgrade your connections today with this essential component.