323173

Heilind Number:AMP323173
Manufacturer:TE Connectivity
Manufacturer Number:323173
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRATO-THERM, HR 4 1/4 NIPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323173
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323173

Detailed Description

Upgrade your electrical connections with our high-performance STRATO-THERM Ring Tongue Connector. Designed for M6 studs and accommodating wire sizes ranging from 4 AWG to 26.7 mm², this straight-oriented connector ensures a secure fit in demanding environments. With an operating temperature range of up to 649°F (343°C), it guarantees reliable performance even in extreme conditions. The closed barrel design enhances durability, while the straight terminal angle facilitates easy installation. RoHS compliant and crafted for longevity, our connector is a must-have for professionals in the field. Elevate your connectivity with Rings & Spades' premium offering.