| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323175 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323175 |
323175
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, designed for optimal conductivity and durability. With a R HR 4 3/8 stud size and 3/8 connector type, this terminal ensures a secure fit in any application. Its offset orientation allows for flexibility in installation, while its closed barrel type guarantees reliable performance. Operating at temperatures ranging from 343°C to 649°F, it is suitable for even the most demanding environments. Accommodating 4 AWG wire sizes, it can handle a wide range of connections with ease. RoHS compliant and featuring a straight terminal angle, this product meets the highest standards of quality and environmental responsibility. Trust in our Rings & Spades supplier product for all your crimp terminal needs.


