323179

Heilind Number:AMP323179
Manufacturer:TE Connectivity
Manufacturer Number:323179
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL SOLIS R HR 1/0 M6(1/4)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323179
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323179

Detailed Description

Enhance your electrical connections with our TERMINAL SOLIS R HR 1/0 M6(1/4). Designed for optimal performance, this straight ring tongue connector features a 1/4 stud size, accommodating a wire size of 0 AWG with a range of 42.4-60.6 mm². Operating at temperatures up to 343°C (649°F), it ensures durability in high-heat environments. The closed barrel design guarantees secure wire termination, while the straight terminal angle simplifies installation. RoHS compliant and part of our premium Rings & Spades collection, this connector promises reliability and efficiency in your electrical projects. Upgrade your connections today.