| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323180 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323180 |
323180
Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal. Designed for optimal performance, this Solis R HR terminal features a 3/8 stud size and a ring tongue connector type, ensuring a secure fit. With a wire size of 0 AWG and an operating temperature range of 343°C to 649°F, it's suitable for a wide range of applications. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal is a reliable choice for your connectivity needs. Upgrade your setup with this durable and efficient solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323166 | STRATO-THERM, HR 8 1/4 NIPL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-5 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 45436 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48132 | ![]() | |
| TE Connectivity 600850 | ![]() |


