| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323199-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323199-1 |
323199-1
Specifications
Detailed Description
Enhance your electrical connections with our DG 22-16COM 22-18MIL HR AU R 6 Ring Tongue Crimp Terminal. Crafted for superior performance, this terminal features a #6 stud size, perfect for secure installations. With a straight orientation and closed barrel design, it ensures a reliable connection in any application. Operating at temperatures up to 343°C (649°F), it's ideal for high-heat environments. Designed for 22-16 AWG wire sizes, it offers versatility and compatibility. Trust in our Rings & Spades supplier product for top-quality connectivity solutions. Straight-angle terminal and RoHS compliance further guarantee its quality and suitability for various projects. Elevate your crimping game with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46673 | TE Connectivity 323199-1 Application Tooling | ![]() |
| TE Connectivity 46673-1 | TE Connectivity 323199-1 Application Tooling | ![]() |


