| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323199 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323199 |
323199
Specifications
Detailed Description
Enhance your electrical connections with our DG 22-16COM 22-18MIL HR R 6 ring tongue terminal. Part of the STRATO-THERM DIAMOND GRIP series, this connector boasts a #6 stud size, M3.5, ensuring secure fastening. With a straight orientation and operating temperature range of 343°C (649°F), it's suitable for high-performance applications. Accommodating 22-16 AWG wire sizes, .26 - 1.65 mm², and 509 - 3260 CMA, its closed barrel design offers reliable connectivity. This terminal, featuring straight terminal angle and RoHS compliance, is ideal for various projects in need of durable and efficient crimp ring solutions. Elevate your wiring tasks with this essential component from our Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46673 | TE Connectivity 323199 Application Tooling | ![]() |
| TE Connectivity 46673-1 | TE Connectivity 323199 Application Tooling | ![]() |


