| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323291 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323291 |
323291
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 2 1/2 terminal, designed for top performance in demanding environments. Featuring a ring tongue connector type, this terminal ensures secure attachment to a 1/2, M12 stud. Its straight orientation and closed barrel type offer easy installation and reliable conductivity. With a wide operating temperature range of up to 170°C (338°F), it's ideal for high-temperature applications. Suitable for 2 AWG wire sizes, this terminal accommodates 26.7 - 42.4 mm² (52600 - 83700 CMA) conductors. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Perfect for various industrial and commercial uses, this terminal is a must-have in your connectivity toolkit.

