| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323683 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323683 |
323683
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, designed for superior conductivity in high-temperature environments. This durable connector features a Ring Tongue design, perfect for secure installations, and a 1/4 stud size (M6) for compatibility with various equipment. With an operating temperature range of up to 1200°F (649°C), it ensures reliable performance even in extreme conditions. Suitable for wire sizes 10-12 AWG (2.62-6.64 mm²), this terminal is ideal for a wide range of applications. Its closed barrel design and straight terminal angle offer efficient and convenient installation. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | TE Connectivity 323683 Application Tooling | ![]() |


