323699

Heilind Number:AMP323699
Manufacturer:TE Connectivity
Manufacturer Number:323699
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 12-10 HT BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323699
Color:Orange
Series:STRATO-THERM DIAMOND GRIP
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323699

Detailed Description

Enhance your electrical connections with our Diamond Grip 12-10 HT Butt splice. Designed for seamless termination of 10-12 AWG wires, this orange-colored connector from the STRATO-THERM series ensures reliable performance. Featuring a closed barrel type, it offers secure crimping for a wide range of applications. With RoHS compliance and high-temperature tolerance, this splice is a dependable choice for professionals in the field. Elevate your connectivity with this essential component.