323747

Heilind Number:AMP323747
Manufacturer:TE Connectivity
Manufacturer Number:323747
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HT 12-10 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323747
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323747

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL. Designed for 12-10 AWG wire, this RING TONGUE connector features a 3/8" stud size and a durable closed barrel for secure crimping. With an operating temperature range of up to 1200°F (649°C), it's ideal for demanding environments. The straight terminal angle and offset orientation offer versatility in installation. RoHS compliant and crafted for reliability, this terminal is a must-have for professional electricians and DIY enthusiasts alike. Elevate your projects with the quality and durability of our Rings & Spades line.