323750

Heilind Number:AMP323750
Manufacturer:TE Connectivity
Manufacturer Number:323750
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 12-10 HT R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323750
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323750

Detailed Description

Enhance your electrical connections with our DIAMOND GRIP 12-10 HT R 10 Ring Tongue connectors from the STRATO-THERM series. Designed for durability and high performance, these straight orientation terminals are ideal for applications requiring secure wire attachment. With a #10 stud size, they accommodate 10-12 AWG wire, making them versatile for various projects. Operating at temperatures up to 1200°F, they offer reliable connectivity in demanding environments. The closed barrel design ensures a tight and lasting connection, while the absence of insulation allows for easy installation. Trust in our Rings & Spades supplier product for quality and compliance with industry standards. Upgrade your crimp terminals with these essential components for efficient and dependable electrical work.