| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323751 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323751 |
323751
Specifications
Detailed Description
Enhance your electrical connections with our DIAMOND GRIP 12-10 HT R 1/4 Crimp Ring Terminal. Part of the STRATO-THERM DIAMOND GRIP series, this terminal is designed for high-temperature applications, with an operating range of 1200°F (649°C). Featuring a M6 stud size and a straight orientation, it ensures a secure and efficient connection. Suitable for 10-12 AWG wire, its closed barrel design offers reliable performance. Crafted for durability and performance, this terminal is a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59461 | ![]() | |
| TE Connectivity 2844092-1 | ![]() |


