| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323752 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323752 |
323752
| Heilind Number: | AMP323752 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 323752 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-performance DIAMOND GRIP 12-10 HT R 5/16 crimp ring terminal. Designed for durability and efficiency, this terminal features a closed barrel and a straight orientation, making it ideal for a variety of applications. With a stud size of M8 (5/16), it guarantees a secure fit. Its STRATO-THERM DIAMOND GRIP construction ensures reliable performance even in high-temperature environments, with an operating range of up to 1200°F (649°C). Suitable for wire sizes 10-12 AWG (2.62-6.64 mm²), it provides a robust connection every time. Trust in this terminal for your critical electrical needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217330-1 | ![]() | |
| TE Connectivity 59461 | ![]() | |
| TE Connectivity 2844092-1 | ![]() |


