| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323754 |
| Contact Plating: | Nickel |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323754 |
323754
Specifications
Detailed Description
Enhance your electrical connections with these high-quality splices, designed for use with HR 12-10 wire sizes. Featuring a durable nickel contact plating, they ensure reliable conductivity. With a closed barrel type and suitable for 10-12 AWG wires, these splices offer a secure and efficient solution for your crimping needs. RoHS compliant and meticulously crafted, they guarantee both performance and environmental responsibility. Upgrade your connectivity with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


