323755

Heilind Number:AMP323755
Manufacturer:TE Connectivity
Manufacturer Number:323755
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT HR 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323755
Contact Plating:Nickel
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323755

Detailed Description

Effortlessly join electrical wires with our Solis Butt HR 12-10 Splice, designed for 10-12 AWG wires. Featuring durable nickel contact plating and a closed barrel type, this splice ensures secure connections. With a wire size range of 3-6 mm², it accommodates various applications. RoHS compliant and offering easy crimp installation, it's a reliable choice for professionals. Perfect for use in automotive, industrial, or residential settings, this splice guarantees efficient and safe electrical connections. Upgrade your toolkit with this essential connector for seamless wire splicing.