| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323756 |
| Contact Plating: | Nickel |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323756 |
323756
Specifications
Detailed Description
Effortlessly secure and connect wires with our Solis Butt HR Splice, designed for 10-12 AWG wire sizes. Featuring nickel contact plating and a durable closed barrel construction, this high-quality splice ensures reliable conductivity. With a wide range of compatible wire sizes, from 3-6 mm² to 13100 CMA, it offers versatility for various applications. Its RoHS compliance guarantees environmental responsibility. Perfect for professional use, this splice is a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


