| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323757 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323757 |
323757
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 12-10 HR Butt Splice. Part of the Strato-Therm series, this splice is designed for wire sizes 10-12 AWG, ensuring a secure and reliable connection. With a closed barrel design, it provides added protection and durability. RoHS compliant and crafted for high performance, this splice is ideal for a variety of applications. Upgrade your crimping arsenal with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59461 | ![]() | |
| TE Connectivity 2844092-1 | ![]() |


