| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323763 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323763 |
323763
| Heilind Number: | AMP323763 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 323763 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 12-10 1/4 Terminal, meticulously designed for optimal performance. This ring tongue connector, suitable for wire sizes 10-12 AWG, guarantees secure and efficient termination. With a closed barrel design and insulation, it ensures safety and durability in various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, this straight orientation terminal is ideal for demanding environments. Crafted with compliance to RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | ![]() |


