| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323784 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323784 |
323784
Specifications
Detailed Description
Easily create secure electrical connections with this PIDG series Ring Tongue Terminal. Designed for 10-12 AWG wire, it offers reliable performance in a straight orientation with a 1/2" stud size. With a closed barrel and high-quality insulation, it ensures safety and durability, even in demanding environments with an operating temperature range of 105°C (221°F). RoHS compliant and suitable for voltages up to 300V, this terminal is a crucial component for professional wiring projects. Trust in its quality, backed by our Rings & Spades supplier.

