| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323794 |
| Contact Plating: | Nickel |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323794 |
323794
Specifications
Detailed Description
Efficiently splice and connect wires with these durable Solis terminals, designed for 16-14 AWG wire sizes. Featuring a reliable closed barrel construction with nickel plating, they ensure secure and long-lasting connections. With a wide range of compatible wire sizes, from 1.25 to 2 mm², and RoHS compliance, these splices are a versatile and environmentally friendly solution for various applications. Perfect for professionals and DIY enthusiasts alike, they guarantee optimal performance and easy installation. Upgrade your wire connections with these high-quality Solis splices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | TE Connectivity 323794 Application Tooling | ![]() |


