323795

Heilind Number:AMP323795
Manufacturer:TE Connectivity
Manufacturer Number:323795
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT HR 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323795
Contact Plating:Nickel
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323795

Detailed Description

Enhance your electrical connections with our Solis Butt HR 16-14 splice. This high-quality component features nickel contact plating for optimal conductivity and is designed for use with 14-16 AWG wires, or 1.25-2 mm². With a closed barrel type, it ensures secure and durable connections. RoHS compliant and unrivaled in performance, this splice is a must-have for any professional wiring project. Upgrade your toolkit with this essential connector and experience seamless connectivity like never before.