323818

Heilind Number:AMP323818
Manufacturer:TE Connectivity
Manufacturer Number:323818
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R OFS 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323818
Series:PIDG
Connector Type:Offset Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323818

Detailed Description

Enhance your electrical connections with our PIDG series Offset Ring Tongue Terminal. Designed for secure and efficient wire termination, this connector features a #10 stud size, accommodating wire sizes ranging from 14 to 16 AWG. With a closed barrel and straight offset orientation, it ensures reliable performance in a variety of applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, it meets stringent industry standards for safety and durability. RoHS compliance underscores our commitment to environmental responsibility. Whether for commercial or industrial use, trust in the quality and reliability of our Rings & Spades terminals. Elevate your connectivity solutions with this essential component.