323837

Heilind Number:AMP323837
Manufacturer:TE Connectivity
Manufacturer Number:323837
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R SLTD 22-16 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323837
Series:SOLISTRAND Budget
Connector Type:Slotted Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323837

Detailed Description

Upgrade your electrical connections with our high-quality TERMINAL from the SOLISTRAND Budget series. Designed for efficiency and durability, this Slotted Ring Tongue connector features a stud size of M6 and is suitable for wire sizes ranging from 22 to 16 AWG. The closed barrel design ensures secure crimping, while its straight orientation and angle make installation a breeze. With an operating temperature range of 170 °C (338 °F), it's suitable for various applications. Trust in the reliability of our Rings & Spades supplier product for all your connectivity needs. Rest assured, this terminal is not only performance-driven but also compliant with RoHS standards. Upgrade your terminals today.