323878

Heilind Number:AMP323878
Manufacturer:TE Connectivity
Manufacturer Number:323878
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT HT 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323878
Color:Orange
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323878

Detailed Description

Enhance your wire connections with our SPLICE, SOLIS BUTT HT 16-14. Designed for seamless integration, this orange splice accommodates wire sizes ranging from 14 to 16 AWG, ensuring a secure fit for your electrical needs. With a closed barrel type, it guarantees optimal conductivity and durability. While not insulated, its high-quality construction promises reliable performance. Compliant with RoHS standards, this splice is both efficient and eco-friendly. Upgrade your wiring setup with this essential connector.