| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323987 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 20 - 24 AWG, .2 - .518 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323987 |
323987
Specifications
Detailed Description
Enhance your electrical connections with our BUDG R 24-20 8 TERMINAL from the SOLISTRAND Budget series. Designed for efficiency and reliability, this Ring Tongue connector features a #8 stud size (M4) for secure attachment. With a straight orientation and operating temperature range of 170°C (338°F), it's suitable for a variety of applications. Accommodating wire sizes ranging from 20 to 24 AWG (.2 to .518 mm²), with a closed barrel design, this terminal ensures a tight and durable connection. RoHS compliant and featuring a straight terminal angle, it meets industry standards for quality and safety. Perfect for use in crimping applications, this terminal is a valuable addition to your toolkit for projects in need of dependable connectivity.

