| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324015 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324015 |
324015
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Spade Flange Tongue Terminal. Designed for efficiency and durability, it features a #10 stud size and accommodates 10-12 AWG wire. With a closed barrel and straight orientation, it ensures secure and reliable performance. Operating at temperatures up to 221°F, it's suitable for various applications. RoHS compliant and insulated, this terminal guarantees both safety and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350552-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350812-1 | STR/REL CLAMP UMNL | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |


