324111

Heilind Number:AMP324111
Manufacturer:TE Connectivity
Manufacturer Number:324111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,T-N R 4 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324111
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324111

Detailed Description

Enhance your electrical connections with our T-N R 4 10 Terminal, designed for secure and efficient wire termination. Its Ring Tongue connector type and #10 stud size ensure reliable performance, while the Straight orientation and Closed barrel type offer easy installation. With insulation for added safety, this terminal accommodates 4 AWG wire sizes, making it suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F), it guarantees durability in diverse environments. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for your connectivity needs.