324112

Heilind Number:AMP324112
Manufacturer:TE Connectivity
Manufacturer Number:324112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,T-N R 2 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324112
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324112

Detailed Description

Enhance your electrical connections with our T-N R 2 5/16 Terminal. Designed for secure and efficient performance, this Ring Tongue connector features a straight orientation and M8 stud size. With a closed barrel and insulation, it ensures safety and reliability in any application. Suitable for 2 AWG wire, it offers a wide operating temperature range of 105°C to 221°F. Compliant with RoHS standards, this terminal is a vital component for various projects in the automotive, industrial, or electronic sectors. Trust in its quality, as it is part of our Rings & Spades product line, dedicated to providing top-notch connectivity solutions. Elevate your crimping tasks with this essential terminal.