| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324114 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324114 |
324114
Specifications
Detailed Description
Enhance your electrical connections with our T-N R 4 1/2 Terminal, designed for efficient and secure wire termination. This Ring Tongue connector features a stud size of 1/2 M12, perfect for industrial applications. With a straight orientation and closed barrel design, it ensures a reliable fit in any setup. The 4 AWG wire size compatibility, along with 16.8 - 26.7 mm² and 33100 - 52600 CMA range, caters to various wiring needs. Operating at temperatures up to 105°C (221°F) and RoHS compliant, it guarantees safety and quality. Insulated for added protection, it's an essential component in the Rings & Spades product line. Trust in our Straight Terminal for seamless and compliant electrical connections.

