324123

Heilind Number:AMP324123
Manufacturer:TE Connectivity
Manufacturer Number:324123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16COMM 22-18MIL 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324123
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324123

Detailed Description

Enhance your electrical connections with our PIDG R 22-16COMM 22-18MIL 5/16 Ring Tongue connectors. Designed for optimal performance, these straight orientation terminals ensure secure and efficient wire termination. With a stud size of M8 (5/16), they are suitable for various applications. Meeting RoHS compliance, they guarantee environmental responsibility. Insulated for added safety, they can handle an operating temperature range of 105°C (221°F). Accommodating wire sizes from 22 to 16 AWG (.3 - 1.65 mm²), these closed-barrel connectors provide reliable conductivity at voltages up to 300V. Perfect for professional or DIY projects, they are essential components for your electrical toolkit. Elevate your workmanship with our high-quality PIDG series connectors.