| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324124 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324124 |
324124
Specifications
Detailed Description
Enhance your electrical connections with our BUDG R 22-16COMM 22-18MIL 5/16 Ring Tongue terminals from the SOLISTRAND Budget series. Engineered for optimal performance, these connectors feature an offset orientation and closed barrel design, ensuring secure and reliable wire termination. With a stud size of M8 (5/16 inch) and compatibility with 22-16 AWG wire sizes, they are versatile for various applications. Operating at temperatures up to 170°C (338°F), these terminals are durable and dependable in high-temperature environments. RoHS compliant and suitable for straight terminal angles, they meet industry standards for quality and environmental responsibility. Trust in our Rings & Spades product line for efficient and professional crimping solutions.

