| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324169 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324169 |
324169
Specifications
Detailed Description
Enhance your electrical connections with these Plasti-Grip Spade Tongue connectors, designed for seamless performance in a variety of applications. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, they ensure reliable conductivity even in demanding environments. The closed barrel and straight terminal angle offer secure attachment, while the offset orientation allows for efficient wire routing. Meeting RoHS compliance standards, these connectors guarantee both performance and environmental responsibility. Suitable for wire sizes 22-16 AWG, they feature insulation for added safety. Elevate your connectivity with these high-quality connectors from our Rings & Spades collection.


