32418

Heilind Number:AMP32418
Manufacturer:TE Connectivity
Manufacturer Number:32418
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG SPADE 22-16COMM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32418
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32418

Detailed Description

Enhance your electrical connections with our BUDG SPADE 22-16COMM22-18MIL6 terminals, designed for reliable performance in various applications. Part of the SOLISTRAND Budget series, these spade tongue connectors feature a #6 stud size, making them suitable for secure installations. With a straight, flanged orientation and closed barrel design, they ensure efficient conductivity and durability. Operating at temperatures up to 170°C (338°F), they offer dependable functionality even in demanding environments. Accommodating 22 AWG wire, these terminals provide a versatile solution for your connectivity needs. RoHS compliant and meticulously crafted, they guarantee both performance and compliance with industry standards. Explore our Rings & Spades collection to discover more high-quality terminal options.