| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32442 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1 - 2.5 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32442 |
32442
Specifications
Detailed Description
Enhance your electrical connections with this PIDG R 16-14 6 Ring Tongue Terminal. Designed for optimal performance, it features a straight orientation and closed barrel construction, ensuring secure and reliable wire termination. With a 300V voltage rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. The terminal accommodates wire sizes ranging from 14 to 16 AWG, making it versatile for various applications. Operating smoothly within a temperature range of 105°C to 221°F, it guarantees durability even in challenging environments. Insulated for added protection, this terminal is a must-have for any professional electrician or DIY enthusiast.


