324442

Heilind Number:AMP324442
Manufacturer:TE Connectivity
Manufacturer Number:324442
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324442
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324442

Detailed Description

Enhance power connectivity with our AMPower Parallel Splice, a crucial component for efficient electrical systems. This splice, designed for 2 AWG wire sizes, seamlessly joins conductors with its reliable crimp termination method. Its closed barrel construction ensures secure connections, while the tin contact plating guarantees optimal conductivity. Suitable for a wide range of applications, from industrial to automotive, this splice is a must-have for professionals seeking durable and high-performance solutions. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your power distribution with the AMPower Parallel Splice.