324443

Heilind Number:AMP324443
Manufacturer:TE Connectivity
Manufacturer Number:324443
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 1/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324443
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324443

Detailed Description

Enhance your power connections with our AMPower Parallel Splice, designed for 1/0 wire. This high-quality crimp termination method ensures secure and efficient conductivity, with a durable tin contact plating. Perfect for heavy-duty applications, it accommodates 0 AWG wires ranging from 83700 to 119500 CMA. The closed barrel type and gray color coding make identification easy, while its non-insulated design offers versatility. Rest assured of its compliance with RoHS standards, making it a reliable choice for your connectivity needs. Elevate your projects with this essential splice from our extensive range of connector solutions.