324445

Heilind Number:AMP324445
Manufacturer:TE Connectivity
Manufacturer Number:324445
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 3/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324445
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 150500 - 190000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324445

Detailed Description

Introducing the AMPOWER Parallel Splice, a high-performance solution for efficient wire connections. Designed for 3/0 gauge wires, this splice features a durable closed barrel construction with tin plating for reliable conductivity. With a wide wire size range of 0 AWG and 150500 - 190000 CMA, it offers versatility for various applications. Its crimp termination method ensures secure connections, while its gray color adds a sleek touch. Non-insulated for easy installation, this splice is a must-have for any electrical project. Rest assured, it is RoHS compliant, meeting environmental standards. Explore the power of seamless connectivity with the AMPOWER Parallel Splice.