324446

Heilind Number:AMP324446
Manufacturer:TE Connectivity
Manufacturer Number:324446
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 4/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324446
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324446

Detailed Description

Introducing the AMPOWER Parallel Splice, a reliable solution for joining 4/0 wires with ease. This gray splice, featuring a closed barrel design, is perfect for crimping applications. With tin contact plating and a wire size range of 0 AWG, it ensures secure connections for wires ranging from 190000 to 231000 CMA. While offering robust performance, it is also compliant with RoHS regulations. Ideal for a variety of industrial and commercial applications, this splice is a must-have for any project requiring efficient wire joining.