324447

Heilind Number:AMP324447
Manufacturer:TE Connectivity
Manufacturer Number:324447
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 250MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324447
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:231000 - 275000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324447

Detailed Description

Easily connect and secure wires with our AMPOWER Parallel Splice, designed for 250MCM cables. This essential component features a closed barrel for optimum performance and is crafted for crimp termination, ensuring a reliable connection every time. With a durable tin contact plating and a wide wire size range of 231000 - 275000 CMA, it offers versatility for various applications. While providing robust functionality, this splice also prioritizes safety with its gray insulation. Compliant with RoHS standards, it is a responsible choice for environmentally conscious projects. Trust in the quality of our splice, a vital solution in the realm of connectors and terminals.