324449

Heilind Number:AMP324449
Manufacturer:TE Connectivity
Manufacturer Number:324449
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 350MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324449
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:325000 - 375000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324449

Detailed Description

Enhance your electrical connections with our AMPower Parallel Splice, designed for seamless splicing of 350MCM wires. This durable crimp termination method ensures a secure and reliable contact, ideal for heavy-duty applications. With a tin-plated finish and a closed barrel design for added protection, this splice guarantees optimal conductivity and longevity. RoHS compliant and suitable for wire sizes ranging from 325,000 to 375,000 CMA, it meets industry standards for environmental responsibility. Upgrade your connectivity with this gray splice, an essential component for power distribution systems.