324450

Heilind Number:AMP324450
Manufacturer:TE Connectivity
Manufacturer Number:324450
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 400MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324450
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:375000 - 450000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324450

Detailed Description

Enhance your electrical connections with our high-performance AMPOWER Parallel Splice for 400MCM wires. Designed for seamless crimp installation, this splice ensures secure and efficient conductivity in industrial applications. Featuring a durable closed barrel design with tin plating, it accommodates wire sizes ranging from 375,000 to 450,000 CMA. With a sleek gray finish and compliance with RoHS standards, it's a reliable choice for your connectivity needs. Upgrade your setup with this essential component, ideal for a wide range of industries.