| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324451 |
| Color: | Gray |
| Series: | AMPOWER Parallel Splice |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 450000 - 550000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324451 |
324451
Specifications
Detailed Description
Effortlessly secure parallel splices with our 324451 Splice from the AMPOWER series. Designed for 500MCM wires, this durable and efficient connector ensures a reliable connection every time. Boasting a sleek gray finish and featuring a closed barrel design, it guarantees optimal performance in any application. With a crimp termination method and tin contact plating, you can trust in its longevity and conductivity. Suitable for wire sizes ranging from 450,000 to 550,000 CMA, this splice is a versatile solution for various projects. Its non-insulated construction makes it ideal for use in a wide range of settings. Rest assured, it is RoHS compliant, meeting strict environmental standards. Explore our selection of splices and elevate your connectivity solutions today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46755-2 | TE Connectivity 324451 Application Tooling | ![]() |


