324452

Heilind Number:AMP324452
Manufacturer:TE Connectivity
Manufacturer Number:324452
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 600MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324452
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:550000 - 650000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324452

Detailed Description

Enhance your power connections with our AMPower Parallel Splice, specially designed for 600MCM cables. This durable splice, in a sleek gray finish, ensures seamless crimp termination with its closed barrel design. With tin contact plating and a wide wire size range of 550,000 to 650,000 CMA, it guarantees reliable conductivity. Perfect for various industrial applications, this RoHS-compliant splice is a must-have for efficient and secure power transmission. Elevate your connectivity with this essential component from our Splices collection.