324453

Heilind Number:AMP324453
Manufacturer:TE Connectivity
Manufacturer Number:324453
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER PARA 700MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324453
Color:Gray
Series:AMPOWER Parallel Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:650000 - 750000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324453

Detailed Description

Enhance your electrical connections with our AMPOWER Parallel Splice, designed for seamless termination of 700MCM wires. This high-quality crimp splice, featuring a closed barrel design for optimal performance, is a reliable solution for professionals in need of secure and durable wire connections. With tin plating ensuring corrosion resistance, and a wire size range of 650000 to 750000 CMA, this splice guarantees efficient power transmission. Its gray color and compliance with RoHS standards make it a versatile and environmentally friendly choice for various applications. Upgrade your crimping arsenal with this essential component, part of our comprehensive range of connectors and splices.