324458

Heilind Number:AMP324458
Manufacturer:TE Connectivity
Manufacturer Number:324458
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER BUTT 1/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324458
Color:Gray
Series:AMPOWER Butt Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324458

Detailed Description

Join wires seamlessly with our AMPOWER Butt Splice. Designed for 1/0 gauge wires, this gray splice ensures a secure connection through its crimp termination method and tin contact plating. With a closed barrel type, it provides reliable insulation for wires ranging from 83700 to 119500 CMA. RoHS compliant and part of our extensive splice collection, it's the perfect solution for your connectivity needs. Upgrade your wire connections with this high-quality splice, a must-have in any toolkit.