| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324460 |
| Color: | Gray |
| Series: | AMPOWER Butt Splice |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 150500 - 190000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324460 |
324460
Specifications
Detailed Description
Easily join and secure 3/0 wires with our AMPOWER Butt Splice. Designed for efficient crimping, this gray splice features a closed barrel for a reliable connection. With a tin contact plating, it ensures optimal conductivity. Suitable for 0 AWG wires ranging from 150500 to 190000 CMA, this splice is essential for various electrical applications. Its non-insulated design allows for easy installation. Rest assured of its quality and compliance with RoHS standards. Perfect for professionals in need of durable and efficient splice solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 36815 | TERMINAL,SOLIS R 4 3/8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583097-1 | ![]() | |
| TE Connectivity 46749-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2013 | Note added to show 0.45 max burr allowed inside the wire barrel ID in area of sight hole. | Download | |||


