324461

Heilind Number:AMP324461
Manufacturer:TE Connectivity
Manufacturer Number:324461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER BUTT 4/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324461
Color:Gray
Series:AMPOWER Butt Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:0 AWG, 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324461

Detailed Description

Joining heavy-duty cables is a breeze with our AMPOWER Butt Splice. Designed for 4/0 wire sizes, this gray splice ensures secure connections through its crimp termination method and closed barrel design. With a contact plating of tin, it offers reliable conductivity for demanding applications. Able to accommodate wire sizes ranging from 0 AWG to 231000 CMA, it's a versatile solution for various industrial needs. While uninsulated, it guarantees efficient performance in high-temperature environments, with a temperature range of 190000 to 231000 CMA. Compliant with RoHS standards, this splice is not only efficient but also environmentally friendly. Perfect for professionals in the field, it's a must-have for any project requiring sturdy and reliable cable connections.