324464

Heilind Number:AMP324464
Manufacturer:TE Connectivity
Manufacturer Number:324464
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER BUTT 350MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324464
Color:Gray
Series:AMPOWER Butt Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:325000 - 375000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324464

Detailed Description

Enhance your electrical connections with our AMPOWER Butt Splice, designed for seamless crimping and durable performance. This 350MCM splice ensures reliable conductivity for wire sizes ranging from 325000 to 375000 CMA. Its closed barrel construction offers secure termination, while the tin-plated contact surface guarantees efficient signal transmission. With a sleek gray finish and compact design, it seamlessly integrates into any system. This splice is a must-have for professionals seeking high-quality, RoHS-compliant solutions for their projects. Upgrade your toolkit with this essential connector and experience enhanced connectivity like never before.