324466

Heilind Number:AMP324466
Manufacturer:TE Connectivity
Manufacturer Number:324466
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER BUTT 500MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324466
Color:Gray
Series:AMPOWER Butt Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:450000 - 550000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324466

Detailed Description

Enhance your power connections with our AMPOWER Butt Splice, perfect for joining 500MCM wires with efficiency and reliability. Designed for crimping, this splice features a closed barrel for secure connections. With a tin contact plating and a wire size range of 450000 to 550000 CMA, it ensures optimal conductivity. Its gray color and durable construction make it suitable for various industrial applications. RoHS compliant and a part of our extensive splice product range, it guarantees quality and performance. Say goodbye to unreliable connections and make the switch to our AMPOWER Butt Splice for seamless power transmission.